Part Details for RG2012L-333-L-T05 by Susumu Co Ltd
Overview of RG2012L-333-L-T05 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG2012L-333-L-T05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21X4938
|
Newark | Thin Film Chip Resistors 0805 0.1W 33 Kohm 0.01% 2Ppm |Susumu RG2012L-333-L-T05 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 / $2.2300 | Buy Now |
DISTI #
408-1640-1-ND
|
DigiKey | RES SMD 33K OHM 0.01% 1/10W 0805 Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5297 In Stock |
|
$1.7496 / $4.0400 | Buy Now |
DISTI #
754-RG2012L-333-LT05
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 33K Ohms 0.01% 0805 2ppm RoHS: Compliant | 639 |
|
$1.7100 / $3.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.8000 | Buy Now |
Part Details for RG2012L-333-L-T05
RG2012L-333-L-T05 CAD Models
RG2012L-333-L-T05 Part Data Attributes
|
RG2012L-333-L-T05
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG2012L-333-L-T05
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RG2012L-333-L-T05
This table gives cross-reference parts and alternative options found for RG2012L-333-L-T05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG2012L-333-L-T05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG2012L-333-L-T1 | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RG2012L-333-L-T05 vs RG2012L-333-L-T1 |
UCR0805L3302T-T05 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RG2012L-333-L-T05 vs UCR0805L3302T-T05 |
URG2012L-333-L-T1 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | RG2012L-333-L-T05 vs URG2012L-333-L-T1 |