Part Details for RG2012N-1181-W-T1 by Susumu Co Ltd
Overview of RG2012N-1181-W-T1 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RG2012N-1181-W-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-RG2012N-1181-W-T1CT-ND
|
DigiKey | RES SMD 1.18KOHM 0.05% 1/8W 0805 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.2994 / $0.9400 | Buy Now |
DISTI #
754-RG2012N-1181-WT1
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 1.18K Ohm 0.05% 0805 10ppm RoHS: Compliant | 1479 |
|
$0.2990 / $0.9400 | Buy Now |
|
Future Electronics | RG Series 0805 0.125 W 1.18 kOhm ±0.05% ±10 ppm/°C SMT Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3100 / $0.3350 | Buy Now |
Part Details for RG2012N-1181-W-T1
RG2012N-1181-W-T1 CAD Models
RG2012N-1181-W-T1 Part Data Attributes
|
RG2012N-1181-W-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG2012N-1181-W-T1
Susumu Co Ltd
Fixed Resistor, 100V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Susumu | |
JESD-609 Code | e3 | |
Manufacturer Series | RG2012(NPTC,WCTOL) | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Working Voltage | 100 V |