-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG20P10.0KBCT-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
320514 In Stock |
|
$0.0389 / $0.1600 | Buy Now |
DISTI #
754-RG2012P-103-B-T5
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 10K Ohms 0.1% 0805 25ppm RoHS: Compliant | 124736 |
|
$0.0480 / $0.1600 | Buy Now |
|
Future Electronics | RG Series 0805 0.125 W 10 kΩ ±0.1% ±25 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0491 / $0.0536 | Buy Now |
|
Bristol Electronics | 12481 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 10K Ohm, 100V, .1±%, 25ppm, 0805 Case Size | 14 |
|
$0.1168 | Buy Now |
|
Quest Components | Resistor, Metal Film, 10K Ohm, 100V, .1±%, 25ppm, 0805 Case Size | 480 |
|
$0.0876 / $0.2920 | Buy Now |
|
Ameya Holding Limited | RG Series 0805 0.125 W 10 kΩ ±0.1% ±25 ppm/°C Thin Film Chip Resistor | 20000-Authorized Distributor |
|
RFQ | |
DISTI #
SMC-RG2012P-103-B-T5
|
Sensible Micro Corporation | Thin Film Resistors - Smd 1/8W 10K Ohms 0.1% 0805 25Ppm RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 20 |
|
$0.0500 / $0.0537 | RFQ |
|
CHIPMALL.COM LIMITED | RES SMD 10K OHM 0.1% 1/8W 0805 | 25450 |
|
$0.2006 / $1.5460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RG2012P-103-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG2012P-103-B-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RG2012P-103-B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG2012P-103-B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRG2012P-103-B-T5 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | RG2012P-103-B-T5 vs MRG2012P-103-B-T5 |
NRG2012P-103-B-T5 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | RG2012P-103-B-T5 vs NRG2012P-103-B-T5 |
RG2012P-1002-B-T5 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RG2012P-103-B-T5 vs RG2012P-1002-B-T5 |
NRG2012P-103-B-T1 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | RG2012P-103-B-T5 vs NRG2012P-103-B-T1 |
NRG2012P-1002-B-T1 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | RG2012P-103-B-T5 vs NRG2012P-1002-B-T1 |