Part Details for RG214/U by Pasternack Enterprises
Overview of RG214/U by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG214/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG214/U
|
Pasternack Enterprises US | Key Specifications, Generic Name: RG214, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.425 in, Jacket Material: PVC, No. of Shields: 2, Attenuation at 1 Ghz.: 7.32 dB, Power, Max at 1 Ghz.: 170 Watts, Frequency, Max: 11 GHz, Max Operating Temperature: 80 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Minimum Bend Radius, Repeated: 1.6 in, Coax Type: Coax. Flexible RG214 Coax Cable Double Shielded with Black PVC Jacket. RG214/U part number from Pasternack is a RG214 coax cable that is flexible. Pasternack RG214 flexible coax cable is 50 Ohm and has a PE dielectric. Our RG214 coax is constructed with a 0.425 jacket made of PVC. RG214 coax has a shield count of 2 and the maximum frequency for this Pasternack cable is 11 GHz. RG214 coax cable has an attenuation at 1 GHz of 7.32 dB and a maximum power of 170 watts at 1 GHz. Pasternack RG214 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG214 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG214 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 20450 |
|
$9.9700 / $11.5900 | Buy Now |