Part Details for RG316-100 by L-com Inc
Overview of RG316-100 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG316-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3398
|
Newark | Coaxial, 26Awg, Fep, 100Ft, Coaxial Cable Type:Rg316/U, Wire Gauge:26Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Brown, Jacket Material:Fep, Product Range:- Rohs Compliant: Yes |L-Com RG316-100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 26 |
|
$147.9900 | Buy Now |
DISTI #
86K8486
|
Newark | Coaxial, 26Awg, Fep, 100Ft, Coaxial Cable Type:Rg316/U, Wire Gauge:26Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Brown, Jacket Material:Fep, Product Range:- Rohs Compliant: Yes |L-Com RG316-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73605104
|
RS | Coaxial Bulk Cable RG316/U100 foot Coil- | L-com RG316-100 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.9900 | RFQ |
|
Onlinecomponents.com | CBL COAX RG316/U COIL 100' | 0 |
|
$127.9300 / $160.5300 | Buy Now |
DISTI #
RG316-100
|
L-com US | This bulk RG316/U cable can be used in applications where cable assemblies must be built in the field. The extruded FEP outer jacket helps this cable achieve a 200 degree C operating temperature. And the stranded 26 AWG center conductor results in a very flexible cable for tight fit applications. Spool may contain more than one piece. Min Qty: 1 Package Multiple: 1 | 5 |
|
$118.3900 / $147.9900 | Buy Now |