Part Details for RG3216V-1500-W-T1 by Susumu Co Ltd
Overview of RG3216V-1500-W-T1 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG3216V-1500-W-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21X9920
|
Newark | Thin Film Chip Resistors 1206 Size, 1/8W, 150 Ohm, 0.05%, 5Ppm |Susumu RG3216V-1500-W-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8300 / $2.3400 | Buy Now |
DISTI #
RG3216V-1500-W-T1-ND
|
DigiKey | RES SMD 150 OHM 0.05% 1/4W 1206 Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8371 | Buy Now |
DISTI #
754-RG3216V-1500-WT1
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 150 Ohms 0.05% 1206 5ppm RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
|
Future Electronics | RG Series 1206 150 Ω ±0.05 % 0.25 W ±5 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8400 | Buy Now |
|
Perfect Parts Corporation | 2240 |
|
RFQ |
Part Details for RG3216V-1500-W-T1
RG3216V-1500-W-T1 CAD Models
RG3216V-1500-W-T1 Part Data Attributes
|
RG3216V-1500-W-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG3216V-1500-W-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.25W, 150ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RG | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG3216(V TC) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RG3216V-1500-W-T1
This table gives cross-reference parts and alternative options found for RG3216V-1500-W-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG3216V-1500-W-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG3216V-1500-B-T1 | Fixed Resistor, Metal Film, 0.25W, 150ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RG3216V-1500-W-T1 vs RG3216V-1500-B-T1 |