Part Details for RG6-100 by L-com Inc
Overview of RG6-100 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG6-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3570
|
Newark | Cbl Coax Rg6/U Coil 100 |L-Com RG6-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$73.5700 | Buy Now |
DISTI #
73604772
|
RS | Coaxial Bulk RG6 Cable RG6/U100 foot Coil- | L-com RG6-100 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$43.7900 | RFQ |
|
Onlinecomponents.com | CBL COAX RG6/U COIL 100' | 0 |
|
$38.4300 / $50.8700 | Buy Now |
DISTI #
RG6-100
|
L-com US | This commonly used 75 Ohm cable can be used in applications where cable assemblies must be built in the field. The solid 18 AWG center conductor results in a cable with very low attenuation properties. Min Qty: 1 Package Multiple: 1 | 23 |
|
$43.7900 | Buy Now |