Part Details for RG_59_B/U-40 by HUBER+SUHNER
Overview of RG_59_B/U-40 by HUBER+SUHNER
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for RG_59_B/U-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2296
|
Newark | Coaxial Cable, Rg459 Rohs Compliant: Yes |Huber+Suhner RG_59_B/U-40 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 17 |
|
$372.1600 / $451.5500 | Buy Now |
DISTI #
3628-RG_59_B/U-40-ND
|
DigiKey | RG_59_B/U-40 Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3865 | Buy Now |
DISTI #
455-RG_59_B/U-40
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 0 |
|
$3.4500 / $5.9400 | Order Now |
|
Onlinecomponents.com | RG59 (red jacket) - 75 Ohm - 1 GHz - 85°C - ø6.1 mm - PVC jacket | 0 |
|
$3.1500 / $8.6400 | Buy Now |
DISTI #
4136447
|
element14 Asia-Pacific | COAXIAL CABLE,RG459 RoHS: Compliant Min Qty: 1 Container: Reel | 17 |
|
$599.1662 | Buy Now |
DISTI #
4136447
|
Farnell | COAXIAL CABLE,RG459 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Reel | 17 |
|
$464.2006 / $583.8383 | Buy Now |