Part Details for RGA101M2ABK-1020S by Surge Components Inc
Overview of RGA101M2ABK-1020S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for RGA101M2ABK-1020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGA101M2ABK-1020S
|
Avnet Americas | CAP ALUM 100UF 100V 20% 2000LHRS 10 X 20 - Bulk (Alt: RGA101M2ABK-1020S) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for RGA101M2ABK-1020S
RGA101M2ABK-1020S CAD Models
RGA101M2ABK-1020S Part Data Attributes
|
RGA101M2ABK-1020S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RGA101M2ABK-1020S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 290 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RGA101M2ABK-1020S
This table gives cross-reference parts and alternative options found for RGA101M2ABK-1020S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA101M2ABK-1020S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101MAM1020RXN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | RGA101M2ABK-1020S vs 8101MAM1020RXN211P |
8101MAM1020RXN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | RGA101M2ABK-1020S vs 8101MAM1020RXN111P |
2101MAM1020RXN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | RGA101M2ABK-1020S vs 2101MAM1020RXN7110 |
8101MAM1020RTN4110 | CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA101M2ABK-1020S vs 8101MAM1020RTN4110 |
B41851A9107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RGA101M2ABK-1020S vs B41851A9107M002 |
8101MAM1020RT01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RGA101M2ABK-1020S vs 8101MAM1020RT01M |
UTW100M100TR210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | RGA101M2ABK-1020S vs UTW100M100TR210X20 |
8101MAM1020RXN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RGA101M2ABK-1020S vs 8101MAM1020RXN7N |
1101MAM1020RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | RGA101M2ABK-1020S vs 1101MAM1020RXN211B |
8101MAM1020RX00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RGA101M2ABK-1020S vs 8101MAM1020RX00E |