Part Details for RGA153M1ABK-1836S by Surge Components Inc
Overview of RGA153M1ABK-1836S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGA153M1ABK-1836S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGA153M1ABK-1836S
|
Avnet Americas | CAP ALUM 15000UF 10V 20% 2000LHRS 18 X 35.5 - Bulk (Alt: RGA153M1ABK-1836S) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for RGA153M1ABK-1836S
RGA153M1ABK-1836S CAD Models
RGA153M1ABK-1836S Part Data Attributes
|
RGA153M1ABK-1836S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RGA153M1ABK-1836S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |