Part Details for RGA222M1VBK-1820S by Surge Components Inc
Overview of RGA222M1VBK-1820S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for RGA222M1VBK-1820S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGA222M1VBK-1820S
|
Avnet Americas | CAP ALUM 2200UF 35V 20% 2000LHRS 18 X 20 - Bulk (Alt: RGA222M1VBK-1820S) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RGA222M1VBK-1820S
|
Avnet Americas | CAP ALUM 2200UF 35V 20% 2000LHRS 18 X 20 - Bulk (Alt: RGA222M1VBK-1820S) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RGA222M1VBK-1820S
|
Avnet Americas | CAP ALUM 2200UF 35V 20% 2000LHRS 18 X 20 - Bulk (Alt: RGA222M1VBK-1820S) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RGA222M1VBK-1820S
|
Avnet Asia | CAP ALUM 2200UF 35V 20% 2000LHRS 18 X 20 (Alt: RGA222M1VBK-1820S) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RGA222M1VBK-1820S
RGA222M1VBK-1820S CAD Models
RGA222M1VBK-1820S Part Data Attributes
|
RGA222M1VBK-1820S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RGA222M1VBK-1820S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1110 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |