Part Details for RGA2R2M2WBK-1012 by Lelon Electronics Corp
Overview of RGA2R2M2WBK-1012 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for RGA2R2M2WBK-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.2uF 450V ��20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2470 |
|
$0.0542 / $0.1069 | Buy Now |
Part Details for RGA2R2M2WBK-1012
RGA2R2M2WBK-1012 CAD Models
RGA2R2M2WBK-1012 Part Data Attributes:
|
RGA2R2M2WBK-1012
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA2R2M2WBK-1012
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 48 mA | |
Terminal Pitch | 5 mm |