Part Details for RGA471M1VBK-1016S by Surge Components Inc
Overview of RGA471M1VBK-1016S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for RGA471M1VBK-1016S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGA471M1VBK-1016S
|
Avnet Americas | CAP ALUM 470UF 35V 20% 2000LHRS 10 X 16 - Bulk (Alt: RGA471M1VBK-1016S) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RGA471M1VBK-1016S
|
Avnet Americas | CAP ALUM 470UF 35V 20% 2000LHRS 10 X 16 - Bulk (Alt: RGA471M1VBK-1016S) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RGA471M1VBK-1016S
|
Avnet Americas | CAP ALUM 470UF 35V 20% 2000LHRS 10 X 16 - Bulk (Alt: RGA471M1VBK-1016S) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for RGA471M1VBK-1016S
RGA471M1VBK-1016S CAD Models
RGA471M1VBK-1016S Part Data Attributes
|
RGA471M1VBK-1016S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RGA471M1VBK-1016S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1645 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 460 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RGA471M1VBK-1016S
This table gives cross-reference parts and alternative options found for RGA471M1VBK-1016S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA471M1VBK-1016S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXJ470MT810X16 | CAP ALUM 470UF 20% 35V RADIAL | Rubycon Corporation | RGA471M1VBK-1016S vs 35YXJ470MT810X16 |
MAL214860471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RGA471M1VBK-1016S vs MAL214860471E3 |
MK1V477M10016CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | RGA471M1VBK-1016S vs MK1V477M10016CS |
MK1V477M10016MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | RGA471M1VBK-1016S vs MK1V477M10016MR |
B41821A7477M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | RGA471M1VBK-1016S vs B41821A7477M002 |
MAL214230471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RGA471M1VBK-1016S vs MAL214230471E3 |
LQ1V477M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RGA471M1VBK-1016S vs LQ1V477M10016CS |
MAL214250471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RGA471M1VBK-1016S vs MAL214250471E3 |
LQ1V477M10016SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RGA471M1VBK-1016S vs LQ1V477M10016SS |
REF1016471M035K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RGA471M1VBK-1016S vs REF1016471M035K |