Part Details for RGA472M1JBK-2540S by Surge Components Inc
Overview of RGA472M1JBK-2540S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for RGA472M1JBK-2540S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGA472M1JBK-2540S
|
Avnet Americas | CAP ALUM 4700UF 63V 20% 2000LHRS 25 X 40 - Bulk (Alt: RGA472M1JBK-2540S) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RGA472M1JBK-2540S
|
Avnet Americas | CAP ALUM 4700UF 63V 20% 2000LHRS 25 X 40 - Bulk (Alt: RGA472M1JBK-2540S) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for RGA472M1JBK-2540S
RGA472M1JBK-2540S CAD Models
RGA472M1JBK-2540S Part Data Attributes:
|
RGA472M1JBK-2540S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RGA472M1JBK-2540S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.961 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE |