-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RGC0805DTC15R8CT-ND
|
DigiKey | RES 15.8 OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0373 | Buy Now |
DISTI #
RGC0805DTC15R8
|
Avnet Americas | Resistor Semi-Precision Thick Film 0805 15.8Ohm 0.5% 1/8W ±50ppm/°C Molded T/R (Alt: RGC0805DTC15R8) RoHS: Compliant Min Qty: 5001 Package Multiple: 5001 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0141 / $0.0154 | Buy Now |
DISTI #
708-RGC0805DTC15R8
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0805, 15.8 ohm, 0.5%, 50 ppm, 0.125W RoHS: Compliant | 0 |
|
$0.0210 / $0.0270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0182 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0141 / $0.0164 | Buy Now | |
DISTI #
RGC0805DTC15R8
|
Avnet Americas | Resistor Semi-Precision Thick Film 0805 15.8Ohm 0.5% 1/8W ±50ppm/°C Molded T/R (Alt: RGC0805DTC15R8) RoHS: Compliant Min Qty: 5001 Package Multiple: 5001 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0141 / $0.0154 | Buy Now |
DISTI #
RGC0805DTC15R8
|
Avnet Americas | Resistor Semi-Precision Thick Film 0805 15.8Ohm 0.5% 1/8W ±50ppm/°C Molded T/R (Alt: RGC0805DTC15R8) RoHS: Compliant Min Qty: 5001 Package Multiple: 5001 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0141 / $0.0154 | Buy Now |
|
NAC | RESISTOR, 0805, 15.8 ohm, 0.5%, 50 ppm, 0.125W - Thick Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0275 / $0.0370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGC0805DTC15R8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC0805DTC15R8
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RGC0805DTC15R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0805DTC15R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTP15R8D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RGC0805DTC15R8 vs RK73G2ATTP15R8D |
CR21-15R8-DL-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | RGC0805DTC15R8 vs CR21-15R8-DL-E |
RK73G2ATTED15R8D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RGC0805DTC15R8 vs RK73G2ATTED15R8D |
RK73G2ALTD15R8D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RGC0805DTC15R8 vs RK73G2ALTD15R8D |
RK73G2ATTDD15R8D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RGC0805DTC15R8 vs RK73G2ATTDD15R8D |
CPG0805D15R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | RGC0805DTC15R8 vs CPG0805D15R8 |
RK73G2ATBK15R8D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RGC0805DTC15R8 vs RK73G2ATBK15R8D |
AC0805DRE1315R8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RGC0805DTC15R8 vs AC0805DRE1315R8L |
CR21-15R8-DY-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | RGC0805DTC15R8 vs CR21-15R8-DY-E |
RK73G2ALTED15R8D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RGC0805DTC15R8 vs RK73G2ALTED15R8D |