Part Details for RGC1/10C1001BTP by Kamaya Inc
Overview of RGC1/10C1001BTP by Kamaya Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/10C1001BTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/10C1001BTPTR-ND
|
DigiKey | RES 1K OHM 0.1% 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0649 | Buy Now |
DISTI #
791-RGC1/10C1001BTP
|
Mouser Electronics | Thick Film Resistors - SMD 1 kOhms 150 V 672 mW 0805 0.1 % 50 PPM / C - 55 C + 155 C RoHS: Compliant | 0 |
|
$0.0460 / $0.4400 | Order Now |
Part Details for RGC1/10C1001BTP
RGC1/10C1001BTP CAD Models
RGC1/10C1001BTP Part Data Attributes
|
RGC1/10C1001BTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/10C1001BTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |