Datasheets
RGC1/16C1781FTP by: Kamaya Inc

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RGC1/16C1781FTP by Kamaya Inc

Overview of RGC1/16C1781FTP by Kamaya Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RGC1/16C1781FTP

Part # Distributor Description Stock Price Buy
DISTI # 2315-RGC1/16C1781FTPTR-ND
DigiKey RES 1.78K OHM 0.1% 0603 Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0065
$0.0065 Buy Now
DISTI # 791-RGC1/16C1781FTP
Mouser Electronics Thick Film Resistors - SMD 1.78 kOhms 50 VDC 100 mW 0603 1 % 50 PPM / C - 55 C + 155 C RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0380
  • 100 $0.0160
  • 1,000 $0.0070
  • 5,000 $0.0040
$0.0040 / $0.1000 Order Now

Part Details for RGC1/16C1781FTP

RGC1/16C1781FTP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RGC1/16C1781FTP Part Data Attributes

RGC1/16C1781FTP Kamaya Inc
Buy Now Datasheet
Compare Parts:
RGC1/16C1781FTP Kamaya Inc Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1780 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RGC1/16C1781FTP

This table gives cross-reference parts and alternative options found for RGC1/16C1781FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16C1781FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FCF03FT-1781P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RGC1/16C1781FTP vs FCF03FT-1781P
TSR3UF1781V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Tateyama Kagaku Group RGC1/16C1781FTP vs TSR3UF1781V
FCF03FS-1781P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RGC1/16C1781FTP vs FCF03FS-1781P
FCF03FV-1781P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RGC1/16C1781FTP vs FCF03FV-1781P
FCF03FS-25BPW Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RGC1/16C1781FTP vs FCF03FS-25BPW
RGC1/16C1781FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RGC1/16C1781FTP vs RGC1/16C1781FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGC1/16C1781FTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGC1/16C1781FTP by Kamaya Inc

  • Please alert me when RGC1/16C1781FTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RGC1/16C1781FTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGC1/16C1781FTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RGC1/16C1781FTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGC1/16C1781FTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGC1/16C1781FTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: