Part Details for RGC1/8C1580DTP by Kamaya Inc
Overview of RGC1/8C1580DTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/8C1580DTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/8C1580DTPTR-ND
|
DigiKey | RES 158 OHM 0.1% 1206 Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0416 | Buy Now |
DISTI #
791-RGC1/8C1580DTP
|
Mouser Electronics | Thick Film Resistors - SMD 158 Ohms 200 VDC 250 mW 1206 0.5 % 50 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0300 / $0.3100 | Order Now |
Part Details for RGC1/8C1580DTP
RGC1/8C1580DTP CAD Models
RGC1/8C1580DTP Part Data Attributes:
|
RGC1/8C1580DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/8C1580DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RGC1/8C1580DTP
This table gives cross-reference parts and alternative options found for RGC1/8C1580DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/8C1580DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06DT-1580PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1/8C1580DTP vs FCF06DT-1580PW |
TSR8UD1580V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | RGC1/8C1580DTP vs TSR8UD1580V |
RK73G2BLTDB1580D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1/8C1580DTP vs RK73G2BLTDB1580D |
CR-06DEF--158R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C1580DTP vs CR-06DEF--158R |
RK73G2BLTED1580D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C1580DTP vs RK73G2BLTED1580D |
SG73G2BTTD1580D | Fixed Resistor, 0.33W, 158ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C1580DTP vs SG73G2BTTD1580D |
FCF06DT-1580P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1/8C1580DTP vs FCF06DT-1580P |
CR-06DE6--158R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C1580DTP vs CR-06DE6--158R |
CPG1206D158R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RGC1/8C1580DTP vs CPG1206D158R |
RK73G2BRTTDD1580D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C1580DTP vs RK73G2BRTTDD1580D |