-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGC1206FTD1M27-ND
|
DigiKey | RES 1.27M OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0265 | Buy Now |
DISTI #
RGC1206FTD1M27
|
Avnet Americas | Res Thick Film 1206 1.27M Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RGC1206FTD1M27) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0213 / $0.0250 | Buy Now |
DISTI #
RGC1206FTD1M27
|
Avnet Americas | Res Thick Film 1206 1.27M Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RGC1206FTD1M27) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
NAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W,1270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, SurfaceMount, 1206 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0215 / $0.0255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGC1206FTD1M27
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1206FTD1M27
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RGC1206FTD1M27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1206FTD1M27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR12F1274TEO | Fixed Resistor, 0.3333W, 1270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RGC1206FTD1M27 vs PWR12F1274TEO |
FCF06FS-1274-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1206FTD1M27 vs FCF06FS-1274-W |
FWF06FT-1274 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1206FTD1M27 vs FWF06FT-1274 |
CRG1206F1M27 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RGC1206FTD1M27 vs CRG1206F1M27 |
WR12W1274FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RGC1206FTD1M27 vs WR12W1274FTL |
CRCW12061M27FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RGC1206FTD1M27 vs CRCW12061M27FKEAC |
232272481275 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RGC1206FTD1M27 vs 232272481275 |
RCG12061M27FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RGC1206FTD1M27 vs RCG12061M27FKEB |
FCF06FV-1274 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1206FTD1M27 vs FCF06FV-1274 |
FCF06FT-1274-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1206FTD1M27 vs FCF06FT-1274-W |