Part Details for RGC1A23A60KGE by Carlo Gavazzi Holding AG
Overview of RGC1A23A60KGE by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1A23A60KGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1880
|
Newark | Contactor, 60A, 20-275V, Din Rail/Panel, Load Current:60A, Operating Voltage Max:240Vac, Control Voltage Max:275Vac, Switching Mode:Zero Crossing, Contactor Mounting:Din Rail, Panel, Contactor Terminals:Screw Rohs Compliant: Yes |Carlo Gavazzi RGC1A23A60KGE Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.9400 / $162.0000 | Buy Now |
DISTI #
225-RGC1A23A60KGE
|
Mouser Electronics | Solid State Relays - Industrial Mount 1P-SSC-AC IN-ZC 230V 60A 800VP-E-SRW IN RoHS: Compliant | 3 |
|
$138.5100 / $153.9000 | Buy Now |
DISTI #
70418844
|
RS | Contactor, Solid State, SSC, 1 Phase, AC IN-ZC 230V 60A 800VP | Carlo Gavazzi Inc. RGC1A23A60KGE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$123.1200 / $153.9000 | Buy Now |
|
Onlinecomponents.com | 1P-SSC-AC IN-ZC 230V 60A 800VP RoHS: Compliant | 0 |
|
$129.6000 / $143.6000 | Buy Now |
DISTI #
RGC1A23A60KGE
|
TME | Relay: solid state, Ucntrl: 20÷275VAC,24÷190VDC, 60A, 24÷240VAC Min Qty: 1 | 0 |
|
$138.3300 / $158.5500 | RFQ |