Part Details for RGC1A23D40KGU by Carlo Gavazzi Holding AG
Overview of RGC1A23D40KGU by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1A23D40KGU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2600
|
Newark | Solid State Contactor, 1Ph, 230Vac, 40A, Din Rail, Load Current:40A, Operating Voltage Max:240Vac, Control Voltage Max:32Vdc, Switching Mode:Zero Crossing, Contactor Mounting:Din Rail, Contactor Terminals:Screw Rohs Compliant: Yes |Carlo Gavazzi RGC1A23D40KGU Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
225-RGC1A23D40KGU
|
Mouser Electronics | Solid State Relays - Industrial Mount 1P-SSC-DC IN-ZC 230V 40A 800VP-U-SRW IN RoHS: Compliant | 0 |
|
$188.6200 / $198.5500 | Order Now |
|
Onlinecomponents.com | 1P-SSC-DC IN-ZC 230V 40A 800VP RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |