Part Details for RGC1A60D40KGU by Carlo Gavazzi Holding AG
Overview of RGC1A60D40KGU by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1A60D40KGU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2608
|
Newark | Solid State Contactor, 1Ph, 600Vac, 40A, Din Rail, Load Current:40A, Operating Voltage Max:600Vac, Control Voltage Max:32Vdc, Switching Mode:Zero Crossing, Contactor Mounting:Din Rail, Contactor Terminals:Screw Rohs Compliant: Yes |Carlo Gavazzi RGC1A60D40KGU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$104.4000 / $120.0000 | Buy Now |
DISTI #
1864-1195-ND
|
DigiKey | RELAY SSR 32VDC 1PH 600V 40A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
45 In Stock |
|
$108.0002 / $120.0000 | Buy Now |
DISTI #
225-RGC1A60D40KGU
|
Mouser Electronics | Contactors - Solid State 1P-SSC-DC IN-ZC 600V 40A 1200VP-U-SRW IN RoHS: Compliant | 6 |
|
$102.6000 / $114.0000 | Buy Now |
DISTI #
70014491
|
RS | Contactor, Solid State, Single Pole, 4-32VDC Control, 40AAC, 36-660VAC Line | Carlo Gavazzi Inc. RGC1A60D40KGU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 75 |
|
$96.0000 / $120.0000 | Buy Now |
|
Onlinecomponents.com | 1P-SSC-DC IN-ZC 600V 40A 1200V RoHS: Compliant |
31 In Stock |
|
$96.0000 / $106.3700 | Buy Now |
DISTI #
68785393
|
Verical | RGC1A60D40KGU Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Americas - 30 |
|
$120.1858 / $131.1591 | Buy Now |
DISTI #
RGC1A60D40KGU
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 40A, 42÷600VAC, -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$95.4800 / $107.1400 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$82.5000 / $126.9200 | Buy Now |
|
Master Electronics | 1P-SSC-DC IN-ZC 600V 40A 1200V RoHS: Compliant |
31 In Stock |
|
$96.0000 / $106.3700 | Buy Now |
|
Neutron USA | Contactor, Solid State, Single Pole, 4-32VDC Control, 40AAC, 36-660VAC Line | 50 |
|
$224.5600 | Buy Now |