Part Details for RGC1B60D40KGU by Carlo Gavazzi Holding AG
Overview of RGC1B60D40KGU by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1B60D40KGU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-RGC1B60D40KGU
|
Mouser Electronics | Solid State Relays - Industrial Mount 1P-SSC-AC IN-IO 600V 40A 1200VP-U-SRW IN | 0 |
|
$93.4800 / $116.8500 | Order Now |
|
Onlinecomponents.com | 1P-SSC-DC IN-IO 600V 40A 1200V RoHS: Compliant | 0 |
|
$81.2700 / $103.0500 | Buy Now |
DISTI #
RGC1B60D40KGU
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 40A, 42÷600VAC, -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$93.4800 / $107.1400 | RFQ |