Part Details for RGC1S60D41GGEP by Carlo Gavazzi Holding AG
Overview of RGC1S60D41GGEP by Carlo Gavazzi Holding AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1S60D41GGEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7114
|
Newark | Solid State Contactor, 42Vac-600Vac, 43A Rohs Compliant: Yes |Carlo Gavazzi RGC1S60D41GGEP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
Buy Now | |
DISTI #
90Y7569
|
Newark | 1P-Ssc-Dc In-Zc 600V 40A Sns 1200Vp-E-Clp In-H I2T |Carlo Gavazzi RGC1S60D41GGEP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.0000 | Buy Now |
DISTI #
2266-RGC1S60D41GGEP-ND
|
DigiKey | Solid State Relays - Industrial Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$181.2200 / $195.7100 | Buy Now |
DISTI #
225-RGC1S60D41GGEP
|
Mouser Electronics | Solid State Relays - Industrial Mount 1P-SSC-DC IN-ZC 600V 40A SNS 1200VP-E-CLP IN-H I2T RoHS: Compliant | 0 |
|
$200.8000 / $238.4500 | Order Now |
DISTI #
70633629
|
RS | Contactor, Solid State, 1 Pole, Current 43 AAC, RGC1S Series | Carlo Gavazzi Inc. RGC1S60D41GGEP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 5 |
|
$214.6100 | Buy Now |
|
Onlinecomponents.com | 1P-SSC-DC IN-ZC 600V 43A SNS 1 |
6 Partner Stock |
|
$179.0700 / $208.0800 | Buy Now |
DISTI #
63511878
|
Verical | RGC1S60D41GGEP Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$160.3100 / $173.1400 | Buy Now |
DISTI #
RGC1S60D41GGEP
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 43A, 42÷600VAC, -25÷70°C, IP20 Min Qty: 1 | 0 |
|
$180.6700 / $205.5000 | RFQ |
DISTI #
3524011
|
element14 Asia-Pacific | SOLID STATE CONTACTOR, 42VAC-600VAC, 43A RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$203.9803 / $251.9861 | Buy Now |
DISTI #
3524011
|
Farnell | SOLID STATE CONTACTOR, 42VAC-600VAC, 43A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 3 |
|
$138.6456 | Buy Now |