Part Details for RGC3A60A10KKE by Carlo Gavazzi Holding AG
Overview of RGC3A60A10KKE by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RGC3A60A10KKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4910
|
Newark | 3P-Ssc-Ac In-Zc 600V 3X10A 1200Vp-E-Srw In |Carlo Gavazzi RGC3A60A10KKE Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.0000 | Buy Now |
DISTI #
225-RGC3A60A10KKE
|
Mouser Electronics | Solid State Relays - Industrial Mount 3P-SSC-AC IN-ZC 600V 3X10A 1200VP-E-SRW IN RoHS: Compliant | 0 |
|
$231.2000 / $274.5500 | Order Now |
DISTI #
70815565
|
RS | Soft Starter, 3 Phases, 10 A, 600 VAC, 6 kW, RGC Series | Carlo Gavazzi Inc. RGC3A60A10KKE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 5 |
|
$224.0300 / $280.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$194.3100 / $222.3700 | Buy Now |
DISTI #
62813173
|
Verical | RGC3A60A10KKE Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 3 |
|
$267.5629 / $274.1924 | Buy Now |
DISTI #
RGC3A60A10KKE
|
TME | Relay: solid state, 10A, Uswitch: 42÷660VAC, 3-phase, Series: RGC3 Min Qty: 1 | 0 |
|
$170.6100 / $195.5400 | RFQ |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$194.3100 / $222.3700 | Buy Now |