Part Details for RGC3A60A20KKE by Carlo Gavazzi Holding AG
Overview of RGC3A60A20KKE by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RGC3A60A20KKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W3059
|
Newark | Ssr, Contactor, 42-660Vac, 20A, Screw, Load Current:20A, Operating Voltage Max:660Vac, Control Voltage Max:275Vac, Switching Mode:Zero Crossing, Contactor Mounting:Din Rail, Panel, Contactor Terminals:Screw, Control Voltage Min:20Vacrohs Compliant: Yes |Carlo Gavazzi RGC3A60A20KKE Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.5600 / $288.0000 | Buy Now |
DISTI #
1864-1204-ND
|
DigiKey | RELAY SSR 275VAC IN 3PH 600V 20A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
60 In Stock |
|
$273.6010 / $288.0000 | Buy Now |
DISTI #
225-RGC3A60A20KKE
|
Mouser Electronics | Contactors - Solid State 3P -SSC-AC IN-ZC 600V 3X20A 1200VP-E-SRW IN RoHS: Compliant | 8 |
|
$259.9200 / $273.6000 | Buy Now |
DISTI #
70273424
|
RS | Contactor, Solid State, 3 Phase, 3 x 20A, 20-275VAC Control, 42-660VAC Line | Carlo Gavazzi Inc. RGC3A60A20KKE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 50 |
|
$230.4000 / $288.0000 | Buy Now |
|
Onlinecomponents.com | 3P-SSC-AC IN-ZC 600V 3X20A 120 RoHS: Compliant |
20 In Stock |
|
$230.4000 / $255.2900 | Buy Now |
DISTI #
RGC3A60A20KKE
|
TME | Relay: solid state, 20A, Uswitch: 42÷660VAC, 3-phase, Series: RGC3 Min Qty: 1 | 0 |
|
$184.7900 / $211.8000 | RFQ |
|
Master Electronics | 3P-SSC-AC IN-ZC 600V 3X20A 120 RoHS: Compliant |
20 In Stock |
|
$230.4000 / $255.2900 | Buy Now |
|
Neutron USA | Contactor, Solid State, 3 Phase, 3 x 20A, 20-275VAC Control, 42-660VAC Line | 50 |
|
$460.5200 | Buy Now |