Part Details for RGC3A60D25GKEDM by Carlo Gavazzi Holding AG
Overview of RGC3A60D25GKEDM by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RGC3A60D25GKEDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-RGC3A60D25GKEDM
|
Mouser Electronics | Solid State Relays - Industrial Mount 3P -SSC-DC IN-ZC 600V 3X25A 1200VP-E-CLP IN MNTR RoHS: Compliant | 0 |
|
$344.7500 / $362.9000 | Order Now |
DISTI #
70633663
|
RS | 3P-Ssc-Dc In-Zc 600V 3X25A 1200Vp-E-Clp In Mntr | Carlo Gavazzi Inc. RGC3A60D25GKEDM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$333.1400 / $370.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$305.6000 / $338.6100 | Buy Now |
DISTI #
RGC3A60D25GKEDM
|
TME | Relay: solid state, 25A, Uswitch: 42÷660VAC, 3-phase, Series: RGC3 Min Qty: 1 | 0 |
|
$244.5300 / $280.2700 | RFQ |