Part Details for RGC3A60D65GGEDFM by Carlo Gavazzi Holding AG
Overview of RGC3A60D65GGEDFM by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RGC3A60D65GGEDFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8919
|
Newark | Solid State Contactor, 65A, 5 To 32Vdc, Load Current:65A, Operating Voltage Max:660Vac, Control Voltage Max:32Vdc, Switching Mode:Zero Crossing, Contactor Mounting:Din Rail, Contactor Terminals:Box Clamp, Operating Voltage Min:90Vac Rohs Compliant: Yes |Carlo Gavazzi RGC3A60D65GGEDFM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$533.3100 / $613.0000 | Buy Now |
DISTI #
1864-RGC3A60D65GGEDFM-ND
|
DigiKey | 3P -SSC-DC IN-ZC 600V 3X65A 1200 Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$582.3510 / $613.0000 | Buy Now |
DISTI #
225-RGC3A60D65GGEDFM
|
Mouser Electronics | Solid State Relays - Industrial Mount 3P -SSC-DC IN-ZC 600V 3X65A 1200VP-E-CLP IN MNTR RoHS: Compliant | 4 |
|
$553.2300 / $582.3500 | Buy Now |
DISTI #
70633668
|
RS | 3P-Ssc-Dc In-Zc 600V 3X65A 1200Vp-E-Clp In Mntr | Carlo Gavazzi Inc. RGC3A60D65GGEDFM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$551.7000 / $613.0000 | RFQ |
|
Onlinecomponents.com | 3P-SSC-DC IN-ZC 600V 3X65A 120 RoHS: Compliant |
7 In Stock |
|
$490.4000 / $543.3800 | Buy Now |
DISTI #
66395687
|
Verical | RGC3A60D65GGEDFM Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 6 |
|
$598.9980 / $653.1010 | Buy Now |
DISTI #
RGC3A60D65GGEDFM
|
TME | Relay: solid state, 65A, Uswitch: 42÷660VAC, 3-phase, Series: RGC3 Min Qty: 1 | 0 |
|
$392.1900 / $449.5100 | RFQ |
|
Master Electronics | 3P-SSC-DC IN-ZC 600V 3X65A 120 RoHS: Compliant |
7 In Stock |
|
$490.4000 / $543.3800 | Buy Now |