Part Details for RGEF1400-1 by Littelfuse Inc
Overview of RGEF1400-1 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGEF1400-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGEF1400-1HF-ND
|
DigiKey | PTC RESET FUSE 16V 14A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
57 In Stock |
|
$0.5268 / $1.2300 | Buy Now |
DISTI #
650-RGEF1400-1
|
Mouser Electronics | Resettable Fuses - PPTC Polyswitch 14A 16V RoHS: Compliant | 0 |
|
$0.6020 / $1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.5480 | Buy Now |
DISTI #
RF3269-000
|
TTI | Resettable Fuses - PPTC RGEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.5490 / $0.5820 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 14A 16V THT | 0 |
|
$1.2179 / $1.3397 | RFQ |
Part Details for RGEF1400-1
RGEF1400-1 CAD Models
RGEF1400-1 Part Data Attributes
|
RGEF1400-1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RGEF1400-1
Littelfuse Inc
POLYSWITCH PTC RESET 14A HOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.0026-0.0043 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 27.9 mm | |
Package Length | 23.5 mm | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Rated Temperature | 25 °C | |
Reference Standard | UL, CSA, TUV | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |