-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.028ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5463
|
Newark | Ptc Resettable Fuse, Rectangular, 16Vdc, Product Range:Polyswitch Rgef Series, Voltage Rating:16Vdc, Holding Current:6A, Tripping Current:10.2A, Time To Trip:3.3S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RGEF600 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 871 |
|
$0.3410 / $0.4030 | Buy Now |
DISTI #
42M2507
|
Newark | Polyswitch, Radial, 6A, Thermistor Mounting:Through Hole, Product Range:Polyswitch Rgef Series, Holding Current:6A, Tripping Current:10.2A, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse RGEF600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3280 / $0.7350 | Buy Now |
DISTI #
RGEF600HF-ND
|
DigiKey | PTC RESET FUSE 16V 6A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
5402 In Stock |
|
$0.3017 / $0.7500 | Buy Now |
DISTI #
650-RGEF600
|
Mouser Electronics | Resettable Fuses - PPTC RGEF600 RoHS: Compliant | 3558 |
|
$0.3170 / $0.6900 | Buy Now |
|
Future Electronics | RGEF Series 16 V 6 A Ihold Through Hole Radial Polyswitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 2000Bag |
|
$0.3100 / $0.3500 | Buy Now |
|
Future Electronics | RGEF Series 16 V 6 A Ihold Through Hole Radial Polyswitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 500Bag |
|
$0.3100 / $0.3500 | Buy Now |
|
Bristol Electronics | 2060 |
|
RFQ | ||
DISTI #
RGEF600
|
TTI | Resettable Fuses - PPTC RGEF600 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 75100 In Stock |
|
$0.3130 / $0.5870 | Buy Now |
DISTI #
SMC-RGEF600
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2060 |
|
RFQ | |
DISTI #
1345950
|
element14 Asia-Pacific | POLYSWITCH, RADIAL, 6A RoHS: Compliant Min Qty: 1 Container: Each | 772 |
|
$0.3434 / $0.7647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGEF600
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RGEF600
Littelfuse Inc
PTC Resettable Fuse, 0.028ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.01-0.019 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.1 mm | |
Package Length | 10.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Temperature | 25 °C | |
Reference Standard | UL, CSA, TUV | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |