Part Details for RGESD2-1 by Panduit Corp
Overview of RGESD2-1 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGESD2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M9907
|
Newark | 2-Piece. Esd Port Kit, Accessory Type:Esd Port Kit, For Use With:Telecommunication Cabinet Racks, Product Range:-, Kit Contents:2-Hole Esd Port (5/8" Spacing), Esd Sticker, Antioxidant & Screws Rohs Compliant: Yes |Panduit RGESD2-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3700 / $34.2900 | Buy Now |
DISTI #
298-15747-ND
|
DigiKey | ESD PORT KITS 2 HOLE 5/8 15.9MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$30.6681 / $35.6100 | Buy Now |
DISTI #
RGESD2-1
|
Avnet Americas | ESD (ELECTROSTATIC DISCHA - Bulk (Alt: RGESD2-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9200 | Buy Now |
DISTI #
644-RGESD2-1
|
Mouser Electronics | Anti-Static Control Products ESD Port Kits 2 Hole 5/8 (15.9mm) RoHS: Compliant | 0 |
|
$30.5200 / $35.6000 | Order Now |
DISTI #
70044223
|
RS | ESD Port Kits, 2 Hole, 5/8 (15.9mm) Hole | Panduit RGESD2-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$25.4300 / $36.3200 | Buy Now |
DISTI #
PANRGESD2-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$30.6094 / $39.1800 | Buy Now | |
|
Onlinecomponents.com | ESD Port Kits, 2 Hole, 5/8 Inch Hole Spacing, Thru-Hole Bonding Studs RoHS: Compliant | 571 Factory Stock |
|
$26.1200 / $35.5300 | Buy Now |
DISTI #
000000000001703609
|
Sager | Anti-Static Control Products ESD Port Kits 2 Hole 5/8 (15.9mm) Min Qty: 1 | 0 |
|
$24.1900 / $31.6000 | Buy Now |
|
Master Electronics | ESD Port Kits, 2 Hole, 5/8 Inch Hole Spacing, Thru-Hole Bonding Studs RoHS: Compliant | 571 Factory Stock |
|
$26.1200 / $35.5300 | Buy Now |
Part Details for RGESD2-1
RGESD2-1 CAD Models
RGESD2-1 Part Data Attributes
|
RGESD2-1
Panduit Corp
Buy Now
|
Compare Parts:
RGESD2-1
Panduit Corp
|
Samacsys Manufacturer | Panduit |