Part Details for RGP15A by NTE Electronics Inc
Overview of RGP15A by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RGP15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-RGP15A-ND
|
DigiKey | DIODE GEN PURP 50V 1.5A DO201AD Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1972 In Stock |
|
$0.1990 / $0.2400 | Buy Now |
Part Details for RGP15A
RGP15A CAD Models
RGP15A Part Data Attributes
|
RGP15A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGP15A
NTE Electronics Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGP15A
This table gives cross-reference parts and alternative options found for RGP15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP15AHE3/54 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | RGP15A vs RGP15AHE3/54 |
RGP15ATR | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | RGP15A vs RGP15ATR |
GP15A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | RGP15A vs GP15A |
GP15AHE3AMP | Rectifier Diode, | Fagor Electrónica | RGP15A vs GP15AHE3AMP |
GP15AHE3TR | Rectifier Diode, | Fagor Electrónica | RGP15A vs GP15AHE3TR |
RGP15AHE3/54 | DIODE 1.5 A, 50 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | RGP15A vs RGP15AHE3/54 |
GP15A | Rectifier Diode, | Taitron Components Inc | RGP15A vs GP15A |
GP15A-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-204AC, | Vishay Intertechnologies | RGP15A vs GP15A-E3/54 |
RGP15AZ | Rectifier Diode, 1 Element, 1.5A, 50V V(RRM), | Galaxy Semi-Conductor Co Ltd | RGP15A vs RGP15AZ |
RGP15A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RGP15A vs RGP15A |