Part Details for RGP15A by Zowie Technology Corp
Overview of RGP15A by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RGP15A
RGP15A CAD Models
RGP15A Part Data Attributes
|
RGP15A
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RGP15A
Zowie Technology Corp
Rectifier Diode, 1 Element, 1.5A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for RGP15A
This table gives cross-reference parts and alternative options found for RGP15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2A | Rectifier Diode, | Surge Components Inc | RGP15A vs HS2A |
GROAA | Rectifier Diode, | Surge Components Inc | RGP15A vs GROAA |
SM5391PL-TP-HF | Rectifier Diode, | Micro Commercial Components | RGP15A vs SM5391PL-TP-HF |
SODF151-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | RGP15A vs SODF151-SH |
SFR151 | Rectifier Diode, 1 Element, 1.5A, 50V V(RRM) | Taiwan Semiconductor | RGP15A vs SFR151 |
SM5391PL-TP | Rectifier Diode, | Micro Commercial Components | RGP15A vs SM5391PL-TP |
S2A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Fuji Electric Co Ltd | RGP15A vs S2A |
GNOA | Rectifier Diode, | Surge Components Inc | RGP15A vs GNOA |
GNOAA | Rectifier Diode, | Surge Components Inc | RGP15A vs GNOAA |
GDGS56A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | RGP15A vs GDGS56A |