Part Details for RGS-50FT-52-2K37AA by Vitrohm Portuguesa LDA
Overview of RGS-50FT-52-2K37AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for RGS-50FT-52-2K37AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGS-50FT-52-2K37AA
|
Avnet Abacus | Res Metal Glaze Film 0207 2K37 1% 500 50ppm, Old Part RG515-01T2K37 (Alt: RGS-50FT-52-2K37AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for RGS-50FT-52-2K37AA
RGS-50FT-52-2K37AA CAD Models
RGS-50FT-52-2K37AA Part Data Attributes:
|
RGS-50FT-52-2K37AA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
RGS-50FT-52-2K37AA
Vitrohm Portuguesa LDA
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, RATED AC VOLTAGE (V): 350 | |
Construction | Tubular | |
Lead Diameter | 0.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% |