Part Details for RGS60NL65HRBTL by ROHM Semiconductor
Overview of RGS60NL65HRBTL by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGS60NL65HRBTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9615
|
Newark | Igbt, Single, 650V, 59A, To-263L Rohs Compliant: Yes |Rohm RGS60NL65HRBTL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3000 / $4.4500 | Buy Now |
DISTI #
846-RGS60NL65HRBTLCT-ND
|
DigiKey | IGBT TRENCH FS 650V 59A TO263L Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
980 In Stock |
|
$2.1506 / $4.2900 | Buy Now |
DISTI #
RGS60NL65HRBTL
|
Avnet Americas | 8 s Short-Circuit Tolerance, 650V 30A, Automotive Field Stop Trench IGBT: RGS60NL65HRB is a 8 s SCSOA guaranteed IGBT, s - Tape and Reel (Alt: RGS60NL65HRBTL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.0813 / $2.3695 | Buy Now |
DISTI #
755-RGS60NL65HRBTL
|
Mouser Electronics | IGBT Transistors 8 s Short-Circuit Tolerance, 650V 30A, Automotive Field Stop Trench IGBT: RGS60NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. RoHS: Compliant | 1970 |
|
$2.0800 / $4.2800 | Buy Now |
DISTI #
RGS60NL65HRBTL
|
TTI | IGBT Transistors 8 s Short-Circuit Tolerance, 650V 30A, Automotive Field Stop Trench IGBT: RGS60NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.0400 | Buy Now |
DISTI #
RGS60NL65HRBTL
|
Avnet Americas | 8 s Short-Circuit Tolerance, 650V 30A, Automotive Field Stop Trench IGBT: RGS60NL65HRB is a 8 s SCSOA guaranteed IGBT, s - Tape and Reel (Alt: RGS60NL65HRBTL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.0813 / $2.3695 | Buy Now |
DISTI #
RGS60NL65HRBTL
|
Avnet Americas | 8 s Short-Circuit Tolerance, 650V 30A, Automotive Field Stop Trench IGBT: RGS60NL65HRB is a 8 s SCSOA guaranteed IGBT, s - Tape and Reel (Alt: RGS60NL65HRBTL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.0813 / $2.3695 | Buy Now |
DISTI #
4308150RL
|
element14 Asia-Pacific | IGBT, SINGLE, 650V, 59A, TO-263L RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.2871 / $3.9298 | Buy Now |
DISTI #
4308150
|
element14 Asia-Pacific | IGBT, SINGLE, 650V, 59A, TO-263L RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.2871 / $5.9981 | Buy Now |
DISTI #
4308150
|
Farnell | IGBT, SINGLE, 650V, 59A, TO-263L RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.5375 / $7.1001 | Buy Now |
Part Details for RGS60NL65HRBTL
RGS60NL65HRBTL CAD Models
RGS60NL65HRBTL Part Data Attributes:
|
RGS60NL65HRBTL
ROHM Semiconductor
Buy Now
|
Compare Parts:
RGS60NL65HRBTL
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |