Part Details for RGSEC901-R-B-B-0 by Carling Technologies
Overview of RGSEC901-R-B-B-0 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGSEC901-R-B-B-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H1660
|
Newark | Rocker Sw, Dpst, 20A/125V, Panel/Snap-In, Switch Operation:Off-None-On, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Curvette Rg Series Rohs Compliant: Yes |Carling Technologies RGSEC901-R-B-B-0 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $7.4800 | Buy Now |
DISTI #
432-RGSEC901-R-B-B-0-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6585 | Buy Now |
DISTI #
691-RGSEC901RBB0
|
Mouser Electronics | Rocker Switches 15-20A 250/125VAC DP OFF-NONE-ON BLK ACT RoHS: Compliant | 0 |
|
$5.4300 / $7.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1500 / $4.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1500 / $4.7600 | Buy Now |
Part Details for RGSEC901-R-B-B-0
RGSEC901-R-B-B-0 CAD Models
RGSEC901-R-B-B-0 Part Data Attributes:
|
RGSEC901-R-B-B-0
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RGSEC901-R-B-B-0
Carling Technologies
Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | ROCKER | |
Body Breadth | 27.58 mm | |
Body Height | 29.97 mm | |
Body Length or Diameter | 31.5 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for RGSEC901-R-B-B-0
This table gives cross-reference parts and alternative options found for RGSEC901-R-B-B-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGSEC901-R-B-B-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRGSCK611-CG-B-D/024V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEC901-R-B-B-0 vs LRGSCK611-CG-B-D/024V |
LRGSCK611-RR-B-D/006V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEC901-R-B-B-0 vs LRGSCK611-RR-B-D/006V |
LRGSCK610-CR-B-E/125N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEC901-R-B-B-0 vs LRGSCK610-CR-B-E/125N |
LRGSCK615-RL-B-E/006V | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEC901-R-B-B-0 vs LRGSCK615-RL-B-E/006V |
RGSCC905-R-B-W-E | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEC901-R-B-B-0 vs RGSCC905-R-B-W-E |
LRGSCK615-RS-B-E/125N | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEC901-R-B-B-0 vs LRGSCK615-RS-B-E/125N |
LRGSCK615-CS-B-0/250N | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEC901-R-B-B-0 vs LRGSCK615-CS-B-0/250N |
LRGSCK610-RL-B-E/024V | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEC901-R-B-B-0 vs LRGSCK610-RL-B-E/024V |
LRGSCK611-RW-B-E/006V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEC901-R-B-B-0 vs LRGSCK611-RW-B-E/006V |
LRGSCK610-CW-B-E/006V | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEC901-R-B-B-0 vs LRGSCK610-CW-B-E/006V |