-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5599
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Sip, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-5V, Width:19.6Mm Rohs Compliant: Yes |Recom Power RH-0505D/H6 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $10.3900 | Buy Now |
DISTI #
945-2430-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8265 / $9.5800 | Buy Now |
DISTI #
919-RH-0505D/H6
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 5Vin +/-5Vout +/-100mA SIP7 RoHS: Compliant | 0 |
|
$8.2100 / $10.0000 | Order Now |
|
Future Electronics | 1W DC/DC-CONVERTER 'ECONOLINE' SIP7 6.4KV UNREG RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$8.0400 / $8.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4400 / $9.1300 | Buy Now |
DISTI #
RH-0505D/H6
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Uout2: -5VDC, SIP7 Min Qty: 1 | 0 |
|
$8.2800 / $9.6800 | RFQ |
DISTI #
RH-0505D/H6
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$7.6500 / $8.5700 | Buy Now |
DISTI #
000000000006061643
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5Vin +/-5Vout +/-100mA SIP7 Min Qty: 1 | 0 |
|
$7.6300 / $8.6600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 5VDC +/-5VDC 100mA SIP7 | 0 |
|
$9.4694 / $10.1323 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH-0505D/H6
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RH-0505D/H6
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 19.65 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |
This table gives cross-reference parts and alternative options found for RH-0505D/H6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH-0505D/H6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCP010505DBP-U/700 | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | Texas Instruments | RH-0505D/H6 vs DCP010505DBP-U/700 |
DCP010505DBP-U/7E4 | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | Texas Instruments | RH-0505D/H6 vs DCP010505DBP-U/7E4 |
RH-0505D/HP | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | RECOM Power Inc | RH-0505D/H6 vs RH-0505D/HP |
DCP010505DP-U | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, GULLWING, PLASTIC, DIP-14 | Burr-Brown Corp | RH-0505D/H6 vs DCP010505DP-U |
DCP010505DP | 2-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, MINIATURE, PLASTIC, DIP-14/7 | Texas Instruments | RH-0505D/H6 vs DCP010505DP |
DCP010505DP-U/700 | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, GULLWING, PLASTIC, DIP-14 | Burr-Brown Corp | RH-0505D/H6 vs DCP010505DP-U/700 |
RH-0505D/H | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | RECOM Power Inc | RH-0505D/H6 vs RH-0505D/H |