-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5613
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Sip, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:33Ma, Output Voltage - Output 2:-15V, Width:19.6Mm Rohs Compliant: Yes |Recom Power RH-2415D/H6 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $10.6700 | Buy Now |
DISTI #
945-2438-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
37 In Stock |
|
$8.2628 / $10.1000 | Buy Now |
DISTI #
919-RH-2415D/H6
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 24Vin +/-15Vout +/-33mA SIP7 RoHS: Compliant | 25 |
|
$8.2600 / $10.1000 | Buy Now |
DISTI #
73885075
|
RS | DC-DC Converter, SIP7 4kV , Dual, 1W, +/-15V, +/-33mA, RH Series | RECOM Power Inc. RH-2415D/H6 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1800 / $10.3500 | RFQ |
|
Future Electronics | 1W DC/DC-CONVERTER 'ECONOLINE' SIP7 6.4KV UNREG RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$8.4900 / $8.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0600 / $10.6700 | Buy Now |
DISTI #
RH-2415D/H6
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$8.8300 / $10.3200 | RFQ |
DISTI #
RH-2415D/H6
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$8.0700 / $9.0400 | Buy Now |
DISTI #
000000000006061729
|
Sager | Isolated DC/DC Converters - Through Hole 1W 24Vin +/-15Vout +/-33mA SIP7 Min Qty: 1 | 0 |
|
$8.0500 / $9.1300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 24VDC +/-15VDC +/-33mA SIP7 | 0 |
|
$10.0492 / $10.7526 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH-2415D/H6
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RH-2415D/H6
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 19.65 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.99 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |