Part Details for RH-PM4423K1 by STMicroelectronics
Overview of RH-PM4423K1 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for RH-PM4423K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH-PM4423K1
|
Avnet Americas | Rad-Hard Low-Side Inverting MOSFET Driver Dual-Channel 4.5A 4.65V to 18V Gold 16-Pin Flat-P SMD Strip Pack - Bulk (Alt: RH-PM4423K1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$230.1035 | Buy Now |
|
Ameya Holding Limited | 3 |
|
RFQ |
Part Details for RH-PM4423K1
RH-PM4423K1 CAD Models
RH-PM4423K1 Part Data Attributes
|
RH-PM4423K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RH-PM4423K1
STMicroelectronics
Rad-Hard dual 4.5A low side gate driver - inverting
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDFP-F16 | |
Length | 9.91 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Seated Height-Max | 2.88 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.65 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.91 mm |