Part Details for RH01015R80FE02 by Vishay Intertechnologies
Overview of RH01015R80FE02 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH01015R80FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH01015R80FE02
|
Avnet Americas | Resistor, 15.8 Ohm, ± 1%, 12.5 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH01015R80FE02) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1195 / $9.9642 | Buy Now |
DISTI #
RH01015R80FE02
|
Avnet Americas | Resistor, 15.8 Ohm, ± 1%, 12.5 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH01015R80FE02) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1195 / $9.9642 | Buy Now |
DISTI #
RH01015R80FE02
|
Avnet Americas | Resistor, 15.8 Ohm, ± 1%, 12.5 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH01015R80FE02) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1195 / $9.9642 | Buy Now |
Part Details for RH01015R80FE02
RH01015R80FE02 CAD Models
RH01015R80FE02 Part Data Attributes
|
RH01015R80FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH01015R80FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 12.5W, 15.8ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | FREE AIR POWER: 7.5W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Lead Length | 7.92 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.91 mm | |
Package Length | 20.32 mm | |
Package Style | Chassis Mount | |
Package Width | 19.05 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 12.5 W | |
Rated Temperature | 25 °C | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 14.0535 V |