Part Details for RH01025K00FC02 by Vishay Dale
Overview of RH01025K00FC02 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH01025K00FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RH01025K00FC02-ND
|
DigiKey | RES CHAS MNT 25K OHM 1% 12.5W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$12.1344 / $19.0300 | Buy Now |