Part Details for RH01080R00FE02 by Vishay Intertechnologies
Overview of RH01080R00FE02 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH01080R00FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P8056
|
Newark | Rh-10 80 1% E02 E4 |Vishay RH01080R00FE02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $3.6600 | Buy Now |
DISTI #
RH01080R00FE02
|
Avnet Americas | Resistor, 80 Ohm, ± 1%, 12.5 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH01080R00FE02) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1195 / $9.9642 | Buy Now |
DISTI #
71-RH01080R00FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12.5watt 80ohm 1% MKD 10watt RoHS: Compliant | 426 |
|
$2.3100 / $4.6000 | Buy Now |
DISTI #
RH01080R00FE02
|
Avnet Americas | Resistor, 80 Ohm, ± 1%, 12.5 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH01080R00FE02) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1195 / $9.9642 | Buy Now |
DISTI #
RH01080R00FE02
|
Avnet Asia | Resistor, 80 Ohm, ± 1%, 12.5 W, Wirewound, Power, Solder Lug (Alt: RH01080R00FE02) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RH01080R00FE02
RH01080R00FE02 CAD Models
RH01080R00FE02 Part Data Attributes:
|
RH01080R00FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH01080R00FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 80ohm, 265V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 80 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 265 V |