Part Details for RH0251R820FC02 by Vishay Intertechnologies
Overview of RH0251R820FC02 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0251R820FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7830
|
Newark | Fixed Resistor, Wire Wound, 25W, 1.82Ohm, 1% +/-Tol, 50Ppm/Cel, Chassis Mount |Vishay RH0251R820FC02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $11.0800 | Buy Now |
DISTI #
71-RH25-1.82
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 1.82ohm 1% RoHS: Not Compliant | 70 |
|
$5.4400 / $6.2800 | Buy Now |
|
Onlinecomponents.com |
70 Partner Stock |
|
$6.2000 / $17.3300 | Buy Now | |
DISTI #
RH0251R820FC02
|
TTI | Wirewound Resistors - Chassis Mount 25watt 1.82ohm 1% Min Qty: 100 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$5.3500 | Buy Now |
DISTI #
VISHAY RH0251R820FC02
|
PEI Genesis | Fixed Resistor | 70 |
|
Buy Now |
Part Details for RH0251R820FC02
RH0251R820FC02 CAD Models
RH0251R820FC02 Part Data Attributes:
|
RH0251R820FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH0251R820FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 25W, 1.82ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 12.5W | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 1.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 6.7454 V |