-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 50W, 10000ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9146
|
Newark | Wirewound Resistor, 10Kohm, 50W, 1%, Resistance:10Kohm, Product Range:Rh Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Vishay RH05010K00FE02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$4.3800 | Buy Now |
DISTI #
RH05010K00FE02
|
Avnet Americas | Resistor, 10 kOhm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH05010K00FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4145 / $23.5469 | Buy Now |
DISTI #
41K9146
|
Avnet Americas | Resistor, 10 kOhm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 41K9146) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 200 Partner Stock |
|
$5.6000 / $9.5300 | Buy Now |
DISTI #
71-RH05010K00FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 10Kohm 1% RoHS: Compliant | 238 |
|
$4.9500 / $7.5400 | Buy Now |
DISTI #
V36:1790_16123956
|
Arrow Electronics | Res Wirewound 10KOhm 1% 50W ±20ppm/°C Aluminum Housed Axial Card RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 | Americas - 182 |
|
$1.9240 / $3.2265 | Buy Now |
DISTI #
V99:2348_16123956
|
Arrow Electronics | Res Wirewound 10KOhm 1% 50W ±20ppm/°C Aluminum Housed Axial Card RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 | Americas - 10 |
|
$3.0780 / $3.9872 | Buy Now |
DISTI #
V79:2366_23832781
|
Arrow Electronics | Res Wirewound 10KOhm 1% 50W ±20ppm/°C Aluminum Housed Axial Card RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1551 | Americas - 1 |
|
$2.7560 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$4.6500 | Buy Now |
DISTI #
62413230
|
Verical | Res Wirewound 10KOhm 1% 50W ±20ppm/°C Aluminum Housed Axial Card RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2219 | Americas - 182 |
|
$1.9240 / $2.0330 | Buy Now |
DISTI #
65147955
|
Verical | Res Wirewound 10KOhm 1% 50W ±20ppm/°C Aluminum Housed Axial Card RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2248 | Americas - 10 |
|
$3.0780 / $3.3270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH05010K00FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH05010K00FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 10000ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 20W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 707.1068 V |