-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 50W, 1000ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F9984
|
Newark | Wirewound Resistor, 1Kohm, 50W, 1%, Resistance:1Kohm, Product Range:Rh Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Resistor Type:- Rohs Compliant: No |Vishay RH0501K000FC02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 233 |
|
$5.5100 / $8.7200 | Buy Now |
DISTI #
RH0501K000FC02
|
Avnet Americas | Resistor, 1 kOhm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0501K000FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4550 / $30.4927 | Buy Now |
DISTI #
01F9984
|
Avnet Americas | Resistor, 1 kOhm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 01F9984) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 233 Partner Stock |
|
$5.9100 / $8.2000 | Buy Now |
DISTI #
71-RH50-1.0K
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 1Kohm 1% RoHS: Not Compliant | 120 |
|
$4.3600 / $8.3800 | Buy Now |
DISTI #
RH0501K000FC02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 1Kohm 1% Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 350 In Stock |
|
$5.1400 / $8.2200 | Buy Now |
DISTI #
RH0501K000FC02
|
Avnet Americas | Resistor, 1 kOhm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0501K000FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4550 / $30.4927 | Buy Now |
DISTI #
01F9984
|
Avnet Americas | Resistor, 1 kOhm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 01F9984) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 233 Partner Stock |
|
$5.9100 / $8.2000 | Buy Now |
|
ComSIT USA | ALUMINUM HOUSED CHASSIS MOUNT INDUSTRIAL POWER WIREWOUND RESISTOR Fixed Resistor, Wire Wound, 50W, 1000ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount RoHS: Not Compliant | Europe - 200 |
|
RFQ | |
DISTI #
1064290
|
element14 Asia-Pacific | WIREWOUND RESISTOR, 1KOHM, 50W, 1% RoHS: Not Compliant Min Qty: 1 Container: Each | 233 |
|
$6.0151 / $8.8527 | Buy Now |
DISTI #
1064290
|
Farnell | WIREWOUND RESISTOR, 1KOHM, 50W, 1% RoHS: Not Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Each | 233 |
|
$5.6606 / $8.8235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH0501K000FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH0501K000FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 1000ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 20W | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 223.6068 V |