Part Details for RH0501K200FE05 by Vishay Intertechnologies
Overview of RH0501K200FE05 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0501K200FE05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH0501K200FE05
|
Avnet Americas | Resistor, 1.2 kOhm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0501K200FE05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4145 / $6.3798 | Buy Now |
DISTI #
RH0501K200FE05
|
Avnet Americas | Resistor, 1.2 kOhm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0501K200FE05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4145 / $6.3798 | Buy Now |
|
New Advantage Corporation | WIREWOUND RESISTOR, ALU-CASE, CARD PACK RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 600 |
|
$4.1000 | Buy Now |
Part Details for RH0501K200FE05
RH0501K200FE05 CAD Models
RH0501K200FE05 Part Data Attributes:
|
RH0501K200FE05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH0501K200FE05
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 244.949 V |