Part Details for RH05020R00FC02 by Vishay Intertechnologies
Overview of RH05020R00FC02 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH05020R00FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F9920
|
Newark | Wirewound Resistor, 20 Ohm, 50W, 1%, Resistance:20Ohm, Product Range:Rh Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Resistor Type:- Rohs Compliant: No |Vishay RH05020R00FC02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$5.5300 / $8.5500 | Buy Now |
DISTI #
RH05020R00FC02
|
Avnet Americas | Resistor, 20 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH05020R00FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4550 / $30.4927 | Buy Now |
DISTI #
01F9920
|
Avnet Americas | Resistor, 20 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 01F9920) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 91 Partner Stock |
|
$5.8300 / $8.0200 | Buy Now |
DISTI #
71-RH50-20
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 20ohm 1% RoHS: Not Compliant | 281 |
|
$5.3200 / $8.2200 | Buy Now |
|
Future Electronics | Wirewound Resistors - Chassis Mount 50watt 20ohm 1% RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Container: Tray | 0Tray |
|
$5.1700 / $5.3600 | Buy Now |
DISTI #
RH05020R00FC02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 20ohm 1% Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 660 In Stock |
|
$5.2700 / $8.1400 | Buy Now |
DISTI #
RH05020R00FC02
|
Avnet Americas | Resistor, 20 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH05020R00FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4550 / $30.4927 | Buy Now |
DISTI #
01F9920
|
Avnet Americas | Resistor, 20 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 01F9920) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 91 Partner Stock |
|
$5.8300 / $8.0200 | Buy Now |
DISTI #
RH05020R00FC02
|
Avnet Asia | Resistor, 20 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug (Alt: RH05020R00FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for RH05020R00FC02
RH05020R00FC02 CAD Models
RH05020R00FC02 Part Data Attributes:
|
RH05020R00FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH05020R00FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 20ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 20W | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 31.6228 V |