Part Details for RH050330R0FC02 by Vishay Intertechnologies
Overview of RH050330R0FC02 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH050330R0FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH050330R0FC02
|
Avnet Americas | Resistor, 330 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH050330R0FC02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 22 |
|
$12.7500 / $13.7000 | Buy Now |
DISTI #
71-RH50-330
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 330ohm 1% RoHS: Not Compliant | 0 |
|
$5.5300 / $8.0200 | Order Now |
DISTI #
RH050330R0FC02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 330ohm 1% Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 545 In Stock |
|
$5.4300 / $6.6600 | Buy Now |
DISTI #
RH050330R0FC02
|
Avnet Americas | Resistor, 330 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH050330R0FC02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 22 |
|
$12.7500 / $13.7000 | Buy Now |
DISTI #
RH050330R0FC02
|
Avnet Abacus | Resistor, 330 Ohm, � 1%, 50 W, Wirewound, Power, Solder Lug (Alt: RH050330R0FC02) RoHS: Not Compliant Min Qty: 100 Package Multiple: 5 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for RH050330R0FC02
RH050330R0FC02 CAD Models
RH050330R0FC02 Part Data Attributes:
|
RH050330R0FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH050330R0FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7.5W, 330ohm, 1% +/-Tol, -20,20ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 7 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | CARD PACK | |
Rated Power Dissipation (P) | 7.5 W | |
Rated Temperature | 25 °C | |
Resistance | 330 Ω | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 49.7494 V |