Part Details for RH0503R000FE02 by Vishay Dale
Overview of RH0503R000FE02 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0503R000FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RH0503R000FE02-ND
|
DigiKey | RES CHAS MNT 3 OHM 1% 50W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
191 In Stock |
|
$3.9655 / $7.6100 | Buy Now |
DISTI #
70201519
|
RS | Resistor, Wirewound, Res 3 Ohms, Pwr-Rtg 50 W, Tol 1%,Lug, Alum Housed, Military | Vishay Dale RH0503R000FE02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 243 |
|
$25.5900 / $33.2300 | Buy Now |
|
New Advantage Corporation | RH Series 3 Ohm �1% 50 W Chassis Mount Wirewound Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 80 |
|
$4.9900 / $5.3400 | Buy Now |
Part Details for RH0503R000FE02
RH0503R000FE02 CAD Models
RH0503R000FE02 Part Data Attributes:
|
RH0503R000FE02
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RH0503R000FE02
Vishay Dale
RESISTOR, WIRE WOUND, 50 W, 1 %, 50 ppm, 3 ohm, CHASSIS MOUNT, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 12.2474 V |