Part Details for RH0503R500FE02 by Vishay Intertechnologies
Overview of RH0503R500FE02 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0503R500FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH0503R500FE02
|
Avnet Americas | Resistor, 3.5 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0503R500FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0905 / $27.6629 | Buy Now |
DISTI #
71-RH0503R500FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 3.5ohm 1% RoHS: Compliant | 380 |
|
$4.3800 / $7.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$4.2800 | Buy Now |
DISTI #
RH0503R500FE02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 3.5ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$4.3400 / $4.8400 | Buy Now |
DISTI #
RH0503R500FE02
|
Avnet Americas | Resistor, 3.5 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0503R500FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0905 / $27.6629 | Buy Now |
Part Details for RH0503R500FE02
RH0503R500FE02 CAD Models
RH0503R500FE02 Part Data Attributes:
|
RH0503R500FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH0503R500FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 3.5ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e4 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 3.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 13.2288 V |